Part Details for 2PH1-27R-SG30 by Keltron Connector Company
Overview of 2PH1-27R-SG30 by Keltron Connector Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PH1-27R-SG30
2PH1-27R-SG30 CAD Models
2PH1-27R-SG30 Part Data Attributes:
|
2PH1-27R-SG30
Keltron Connector Company
Buy Now
Datasheet
|
Compare Parts:
2PH1-27R-SG30
Keltron Connector Company
Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KELTRON CONNECTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Length | 2.133 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for 2PH1-27R-SG30
This table gives cross-reference parts and alternative options found for 2PH1-27R-SG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH1-27R-SG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC05DRAN-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2PH1-27R-SG30 vs ABC05DRAN-S734 |
EBC05DRAN-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2PH1-27R-SG30 vs EBC05DRAN-S734 |
HBC05DRAN-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2PH1-27R-SG30 vs HBC05DRAN-S734 |
GBC05DRAN-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2PH1-27R-SG30 vs GBC05DRAN-S734 |
EBC05DRAS-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2PH1-27R-SG30 vs EBC05DRAS-S734 |
GBC05DRAS-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2PH1-27R-SG30 vs GBC05DRAS-S734 |
ABC05DRAN-S93 | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2PH1-27R-SG30 vs ABC05DRAN-S93 |
GBC05DRAS | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2PH1-27R-SG30 vs GBC05DRAS |