AB26T-32.768KHZ-6PF-E vs GWX-26/B6PF feature comparison

AB26T-32.768KHZ-6PF-E Abracon Corporation

Buy Now Datasheet

GWX-26/B6PF Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC GOLLEDGE ELECTRONICS LTD
Package Description ROHS COMPLIANT PACKAGE-2 MINIATURE PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0069% 0.0047%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3
Load Capacitance 6 pF 6 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension D2.1XH6.2 (mm)/D0.083XH0.244 (inch) D2.1XH6.2 (mm)/D0.083XH0.244 (inch)
Series Resistance 35000 Ω 35000 Ω
Surface Mount NO NO
Terminal Finish TIN OVER NICKEL
Base Number Matches 1 1

Compare AB26T-32.768KHZ-6PF-E with alternatives

Compare GWX-26/B6PF with alternatives