AB26T-32.768KHZ-6PF-E vs AB26T-32.768KHZ-6-E feature comparison

AB26T-32.768KHZ-6PF-E Abracon Corporation

Buy Now Datasheet

AB26T-32.768KHZ-6-E Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0069% 0.0069%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3 e3
Load Capacitance 6 pF 6 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Physical Dimension D2.1XH6.2 (mm)/D0.083XH0.244 (inch) D2.1XH6.2 (mm)/D0.083XH0.244 (inch)
Series Resistance 35000 Ω 35000 Ω
Surface Mount NO NO
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Base Number Matches 1 3
Samacsys Manufacturer ABRACON

Compare AB26T-32.768KHZ-6PF-E with alternatives

Compare AB26T-32.768KHZ-6-E with alternatives