AAT3124ITO-20-T1
vs
S1F81310F0A
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ADVANCED ANALOGIC TECHNOLOGIES INC
|
SEIKO EPSON CORP
|
Package Description |
,
|
VQCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Interface IC Type |
|
LED DISPLAY DRIVER
|
JESD-30 Code |
|
S-XQCC-N20
|
Length |
|
4.2 mm
|
Number of Functions |
|
1
|
Number of Segments |
|
6
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VQCCN
|
Package Equivalence Code |
|
LCC20,.16SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
4.6 V
|
Supply Voltage-Min |
|
2.7 V
|
Supply Voltage-Nom |
|
3.6 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
4.2 mm
|
|
|
|
Compare S1F81310F0A with alternatives