AA5307S-J240K
vs
AA5307S-J210KB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
ORANGE
ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
6 mcd
6 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6 mm
6 mm
Packing Method
BULK
AMMO PACK
Peak Wavelength
605 nm
605 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
5 mm
5 mm
Surface Mount
NO
NO
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
T-code
T-1 3/4
Compare AA5307S-J240K with alternatives
Compare AA5307S-J210KB with alternatives