AA3889S-J210A
vs
AA3889S-J210K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
ORANGE
ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
SURFACE DIFFUSED PASTEL ORANGE
SURFACE DIFFUSED PASTEL ORANGE
Luminous Intensity-Nom
5 mcd
5 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
7 mm
7 mm
Packing Method
BULK
BULK
Peak Wavelength
605 nm
605 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
2
Compare AA3889S-J210A with alternatives
Compare AA3889S-J210K with alternatives