AA3889S-J210K vs AA3889S-J240A feature comparison

AA3889S-J210K Stanley Electric Co

Buy Now Datasheet

AA3889S-J240A Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type SURFACE DIFFUSED PASTEL ORANGE SURFACE DIFFUSED PASTEL ORANGE
Luminous Intensity-Nom 5 mcd 5 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7 mm 7 mm
Packing Method BULK BULK
Peak Wavelength 605 nm 605 nm
Shape CYLINDRICAL CYLINDRICAL
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare AA3889S-J210K with alternatives

Compare AA3889S-J240A with alternatives