AA3022SGC-4.5SF
vs
DC-10SRWA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT CORP
|
Package Description |
3.20 X 2.20 MM, 1.50 MM HEIGHT, SMT, 2 PIN
|
ROHS COMPLIANT PACKAGE-20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Color |
SUPER BRIGHT GREEN
|
SUPER BRIGHT RED
|
Color@Wavelength |
Green
|
Red
|
Configuration |
SINGLE
|
SEPARATE, 10 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
2.8 V
|
Lens Type |
WATER CLEAR
|
DIFFUSED WHITE
|
Luminous Intensity-Min |
90 cd
|
0.0022 cd
|
Luminous Intensity-Nom |
20.0 mcd
|
31.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
10
|
Number of Terminals |
2
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
1.5 mm
|
8 mm
|
Packing Method |
TR
|
BULK
|
Peak Wavelength |
565 nm
|
660 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.5 mm
|
5.08 mm
|
Surface Mount |
YES
|
NO
|
Terminal Pitch |
4.9 mm
|
7.5 mm
|
Viewing Angle |
90 deg
|
|
Base Number Matches |
4
|
2
|
Number of LEDs in Array |
|
10
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare AA3022SGC-4.5SF with alternatives
Compare DC-10SRWA with alternatives