AA3022SGC-4.5SF vs DC10SRWA feature comparison

AA3022SGC-4.5SF Kingbright

Buy Now Datasheet

DC10SRWA Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT CORP
Package Description 3.20 X 2.20 MM, 1.50 MM HEIGHT, SMT, 2 PIN ROHS COMPLIANT PACKAGE-20
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Color SUPER BRIGHT GREEN SUPER BRIGHT RED
Color@Wavelength Green
Configuration SINGLE SEPARATE, 10 ELEMENTS
Forward Current-Max 0.025 A 0.03 A
Forward Voltage-Max 2.5 V
Lens Type WATER CLEAR DIFFUSED WHITE
Luminous Intensity-Min 90 cd
Luminous Intensity-Nom 20.0 mcd 31.0 mcd
Mounting Feature SURFACE MOUNT RADIAL MOUNT
Number of Functions 1 10
Number of Terminals 2 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 1.5 mm 8 mm
Packing Method TR TUBE
Peak Wavelength 565 nm 660 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR RECTANGULAR
Size 2.5 mm 5.08 mm
Surface Mount YES NO
Terminal Pitch 4.9 mm 7.5 mm
Viewing Angle 90 deg
Base Number Matches 1 1
ECCN Code EAR99

Compare AA3022SGC-4.5SF with alternatives

Compare DC10SRWA with alternatives