AA1102W
vs
HSMD-L640
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
HEWLETT PACKARD CO
|
Package Description |
3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Lens Type |
WATER CLEAR
|
|
Luminous Intensity-Nom |
9.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.5 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
605 nm
|
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
2 mm
|
|
Surface Mount |
YES
|
|
Terminal Pitch |
3 mm
|
|
Viewing Angle |
87 deg
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare AA1102W with alternatives
Compare HSMD-L640 with alternatives