Part Details for HSMD-L640 by Hewlett Packard Co
Overview of HSMD-L640 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMD-L640
HSMD-L640 CAD Models
HSMD-L640 Part Data Attributes
|
HSMD-L640
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMD-L640
Hewlett Packard Co
Single Color LED, Orange
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for HSMD-L640
This table gives cross-reference parts and alternative options found for HSMD-L640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-L640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMD-L640 | SINGLE COLOR LED, ORANGE | Avago Technologies | HSMD-L640 vs HSMD-L640 |
HSMD-L640 | Single Color LED, Orange | Broadcom Limited | HSMD-L640 vs HSMD-L640 |