BR1101W-TR vs VN1LUR53D-1 feature comparison

BR1101W-TR Stanley Electric Co

Buy Now Datasheet

VN1LUR53D-1 SunLED Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD SUNLED CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8531.20.00.20 8541.40.20.00
Samacsys Manufacturer Stanley Electric
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 4.5 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm
Packing Method TR
Peak Wavelength 660 nm
Shape RECTANGULAR ROUND
Size 2 mm 5 mm
Surface Mount YES
Base Number Matches 1 1
Date Of Intro 1994-01-01

Compare BR1101W-TR with alternatives

Compare VN1LUR53D-1 with alternatives