AA103-72
vs
AA104-73
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
SOT-5, 5 PIN
|
TSOP6,.11,37
|
Reach Compliance Code |
unknown
|
unknown
|
Attenuation-Nom |
10 dB
|
32 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
0.7 dB
|
1.3 dB
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
6
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
10 MHz
|
0.3 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP6,.11,37
|
Power Supplies |
3/5 V
|
3/5 V
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.4
|
2
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AA103-72 with alternatives
Compare AA104-73 with alternatives