A80960JD3V33
vs
TA80960KB-16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA132,14X14
Pin Count
132
132
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
NO
Clock Frequency-Max
16.67 MHz
32 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FLOATING POINT
Integrated Cache
YES
NO
JESD-30 Code
S-CPGA-P132
S-CPGA-P132
Low Power Mode
YES
NO
Number of Terminals
132
132
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Speed
33 MHz
16 MHz
Supply Voltage-Max
3.45 V
5.5 V
Supply Voltage-Min
3.15 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
Additional Feature
OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS
Length
37.08 mm
Number of DMA Channels
Number of External Interrupts
4
Number of Serial I/Os
On Chip Data RAM Width
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
PGA132,14X14
RAM (words)
0
Seated Height-Max
4.57 mm
Supply Current-Max
315 mA
Temperature Grade
AUTOMOTIVE
Terminal Pitch
2.54 mm
Width
37.08 mm
Compare A80960JD3V33 with alternatives
Compare TA80960KB-16 with alternatives