TA80960KB-16 vs A80960JF-16 feature comparison

TA80960KB-16 Intel Corporation

Buy Now Datasheet

A80960JF-16 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code PGA PGA
Package Description PGA, PGA132,14X14 PGA, PGA132,14X14
Pin Count 132 132
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS OPERATING CASE TEMPERATURE 0 TO 100 C
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO YES
Clock Frequency-Max 32 MHz 16 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P132 S-CPGA-P132
Length 37.08 mm 37.08 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 4
Number of Serial I/Os
Number of Terminals 132 132
On Chip Data RAM Width
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA132,14X14 PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm 4.57 mm
Speed 16 MHz 16 MHz
Supply Current-Max 315 mA 194 mA
Supply Voltage-Max 5.5 V 3.45 V
Supply Voltage-Min 4.5 V 3.15 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.08 mm 37.08 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TA80960KB-16 with alternatives

Compare A80960JF-16 with alternatives