A80960HD32
vs
MG80486DX-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA, PGA168,17X17
PGA, PGA168,17X17
Pin Count
168
168
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 90
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
25 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P168
S-CPGA-P168
Length
44.7 mm
44.45 mm
Low Power Mode
NO
YES
Number of DMA Channels
Number of External Interrupts
9
3
Number of Serial I/Os
Number of Terminals
168
168
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA168,17X17
PGA168,17X17
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
1024
0
Seated Height-Max
4.57 mm
4.57 mm
Speed
32 MHz
75 MHz
Supply Current-Max
950 mA
700 mA
Supply Voltage-Max
3.45 V
5.25 V
Supply Voltage-Min
3.15 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
44.7 mm
44.45 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare A80960HD32 with alternatives
Compare MG80486DX-25 with alternatives