A80960HD32 vs ST486DX4-66PS feature comparison

A80960HD32 Intel Corporation

Buy Now Datasheet

ST486DX4-66PS STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP STMICROELECTRONICS
Part Package Code PGA PGA
Package Description PGA, PGA168,17X17 PGA,
Pin Count 168 168
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPERATING CASE TEMPERATURE 0 TO 90
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 40 MHz 22 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P168 S-PPGA-P168
Length 44.7 mm 44.45 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 9
Number of Serial I/Os
Number of Terminals 168 168
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA PGA
Package Equivalence Code PGA168,17X17
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 1024
Seated Height-Max 4.57 mm 4.57 mm
Speed 32 MHz 66 MHz
Supply Current-Max 950 mA
Supply Voltage-Max 3.45 V 5.5 V
Supply Voltage-Min 3.15 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.7 mm 44.45 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1

Compare A80960HD32 with alternatives

Compare ST486DX4-66PS with alternatives