A80960HD32
vs
CX486DX-V33GP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
CYRIX CORP
Part Package Code
PGA
Package Description
PGA, PGA168,17X17
Pin Count
168
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 90
Address Bus Width
32
30
Bit Size
32
32
Boundary Scan
YES
NO
Clock Frequency-Max
40 MHz
33 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P168
S-CPGA-P168
Length
44.7 mm
Low Power Mode
NO
YES
Number of DMA Channels
Number of External Interrupts
9
3
Number of Serial I/Os
Number of Terminals
168
168
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA168,17X17
PGA168,17X17
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
1024
0
Seated Height-Max
4.57 mm
Speed
32 MHz
33 MHz
Supply Current-Max
950 mA
640 mA
Supply Voltage-Max
3.45 V
3.6 V
Supply Voltage-Min
3.15 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
44.7 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare A80960HD32 with alternatives
Compare CX486DX-V33GP with alternatives