A7986A
vs
MAX8654ETX+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
MAXIM INTEGRATED PRODUCTS INC
Package Description
HSOP-8
6 X 6 MM, ROHS COMPLIANT, TQFN-36
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 38 VOLT
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 11.9V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
38 V
14 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G8
S-XQCC-N36
Length
4.9 mm
6 mm
Number of Functions
1
1
Number of Terminals
8
36
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5.2 A
10 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HLSOP
HVQCCN
Package Equivalence Code
SOP8,.25
LCC36,.25SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
0.85 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1100 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
6 mm
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
QFN
Pin Count
36
JESD-609 Code
e3
Moisture Sensitivity Level
1
Output Voltage-Nom
3.3 V
Technology
BICMOS
Terminal Finish
MATTE TIN
Compare A7986A with alternatives
Compare MAX8654ETX+ with alternatives