A7101CLTK2/T0BC2
vs
SLB9645XQ1.2
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Package Description |
HVSON,
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2018-11-28
|
|
Consumer IC Type |
CONSUMER CIRCUIT
|
|
JESD-30 Code |
S-PDSO-N8
|
|
Length |
4 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVSON
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
1.98 V
|
|
Supply Voltage-Min (Vsup) |
1.62 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
DUAL
|
|
Width |
4 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare A7101CLTK2/T0BC2 with alternatives