Part Details for A7101CLTK2/T0BC2 by NXP Semiconductors
Overview of A7101CLTK2/T0BC2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A7101CLTK2/T0BC2
A7101CLTK2/T0BC2 CAD Models
A7101CLTK2/T0BC2 Part Data Attributes
|
A7101CLTK2/T0BC2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A7101CLTK2/T0BC2
NXP Semiconductors
Consumer Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-28 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for A7101CLTK2/T0BC2
This table gives cross-reference parts and alternative options found for A7101CLTK2/T0BC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7101CLTK2/T0BC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A7101CLTK2/T0BC2BY | NXP Semiconductors | Check for Price | Consumer Circuit | A7101CLTK2/T0BC2 vs A7101CLTK2/T0BC2BY |
A7101CLTK2/T0BC27F | NXP Semiconductors | Check for Price | Consumer Circuit | A7101CLTK2/T0BC2 vs A7101CLTK2/T0BC27F |
935372576118 | NXP Semiconductors | Check for Price | Consumer Circuit | A7101CLTK2/T0BC2 vs 935372576118 |
A7101CLTK2/T0BC27J | NXP Semiconductors | Check for Price | Consumer Circuit | A7101CLTK2/T0BC2 vs A7101CLTK2/T0BC27J |
A7102CLTK2/T0BC2AJ | NXP Semiconductors | Check for Price | Consumer Circuit | A7101CLTK2/T0BC2 vs A7102CLTK2/T0BC2AJ |