A7101CLTK2/T0BC2 vs SLB9670VQ2.0 feature comparison

A7101CLTK2/T0BC2 NXP Semiconductors

Buy Now Datasheet

SLB9670VQ2.0

Part not found

Search for SLB9670VQ2.0
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description HVSON,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Date Of Intro 2018-11-28
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code S-PDSO-N8
Length 4 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 1.98 V
Supply Voltage-Min (Vsup) 1.62 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 4 mm
Base Number Matches 1

Compare A7101CLTK2/T0BC2 with alternatives