A7013-340-010-90-Z
vs
TTC-1188-PBT-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SMP TECHNOLOGY INC
OBJECTIVE TECH CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.453 inch
0.453 inch
Body Depth
0.709 inch
0.709 inch
Body Length
0.591 inch
0.602 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Insulation Resistance
500000000 Ω
10000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
90 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
30u inch
6u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
2.4892 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Durability
5000 Cycles
Insertion Force-Max
29.3568 N
Terminal Length
0.138 inch
Withdrawl Force-Min
2.919 N
Compare A7013-340-010-90-Z with alternatives
Compare TTC-1188-PBT-G with alternatives