TTC-1188-PBT-G
vs
A3012-330-010-10-Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OBJECTIVE TECH CO LTD
SMP TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
PEG
Body Breadth
0.453 inch
0.5 inch
Body Depth
0.709 inch
0.809 inch
Body Length
0.602 inch
0.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Durability
5000 Cycles
500 Cycles
Insertion Force-Max
29.3568 N
Insulation Resistance
10000000 Ω
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
6u inch
10u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.138 inch
0.128 inch
Terminal Pitch
2.4892 mm
2.032 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Withdrawl Force-Min
2.919 N
Base Number Matches
1
1
Compare TTC-1188-PBT-G with alternatives
Compare A3012-330-010-10-Z with alternatives