A700X107M12RATE0157280 vs A700X107M12RATE018 feature comparison

A700X107M12RATE0157280 KEMET Corporation

Buy Now Datasheet

A700X107M12RATE018 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Description A700, Aluminum, Polymer Aluminum, 100 uF, 20%, 12.5 VDC, -55/+125°C, 125°C, -55°C, 125°C, 6 % , 15 mOhms, 50 uA, 305.03 mg, 4mm, Height Max = 4.3mm, 2000, 104 Weeks A700, Aluminum, Polymer Aluminum, 100 uF, 20%, 12.5 VDC, -55/+125°C, 125°C, -55°C, 125°C, 6 % , 18 mOhms, 50 uA, 305.03 mg, 4mm, Height Max = 4.3mm, 500, 104 Weeks
Samacsys Manufacturer KEMET KEMET
Samacsys Modified On 2022-09-10 19:01:17 2022-09-10 19:01:17
Category CO2 Kg 3.5 3.59
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 15 mΩ 18 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e3
Leakage Current 0.05 mA 0.05 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 12.5 V 12.5 V
Ripple Current 3900 mA 3500 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare A700X107M12RATE0157280 with alternatives

Compare A700X107M12RATE018 with alternatives