A6818SEP
vs
UCQ5818AF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
LPCC
DIP
Package Description
QCCJ, LDCC44,.7SQ
DIP, DIP40,.6
Pin Count
44
40
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Data Input Mode
SERIAL
SERIAL
Display Mode
DOT MATRIX
Input Characteristics
STANDARD
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e0
Length
16.59 mm
51.75 mm
Moisture Sensitivity Level
3
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
32
32
Number of Terminals
44
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
6.35 mm
Supply Voltage-Nom
3.3 V
5 V
Supply Voltage1-Nom
60 V
60 V
Surface Mount
YES
NO
Technology
CMOS
BIMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
16.59 mm
15.24 mm
fmax-Min
10 MHz
3.3 MHz
Base Number Matches
1
1
Compare A6818SEP with alternatives
Compare UCQ5818AF with alternatives