A6818KEP-T
vs
SN75518N
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
LCC
|
|
Package Description |
LEAD FREE, PLASTIC, LCC-44
|
DIP, DIP40,.6
|
Pin Count |
44
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
|
|
Data Input Mode |
SERIAL
|
SERIAL
|
Display Mode |
DOT MATRIX
|
DOT MATRIX
|
Interface IC Type |
VACUUM FLUORESCENT DISPLAY DRIVER
|
VACUUM FLUORESCENT DISPLAY DRIVER
|
JESD-30 Code |
S-PQCC-J44
|
R-PDIP-T40
|
JESD-609 Code |
e3
|
|
Length |
16.5862 mm
|
52.455 mm
|
Moisture Sensitivity Level |
3
|
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
32
|
32
|
Number of Terminals |
44
|
40
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC44,.7SQ
|
DIP40,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.08 mm
|
Supply Current-Max |
9 mA
|
5 mA
|
Supply Voltage-Nom |
3.3 V
|
12 V
|
Supply Voltage1-Nom |
60 V
|
30 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BICMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
16.5862 mm
|
15.24 mm
|
fmax-Min |
33 MHz
|
1 MHz
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
TRUE
|
Supply Voltage-Max |
|
15 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage1-Max |
|
60 V
|
Supply Voltage1-Min |
|
|
|
|
|
Compare A6818KEP-T with alternatives
Compare SN75518N with alternatives