A6818KA
vs
A6818EEPTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
DIP
LCC
Package Description
DIP, DIP40,.6
QCCJ, LDCC44,.7SQ
Pin Count
40
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Display Mode
DOT MATRIX
DOT MATRIX
Input Characteristics
STANDARD
STANDARD
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
JESD-609 Code
e0
e0
Length
51.75 mm
16.5862 mm
Number of Functions
1
1
Number of Segments
32
32
Number of Terminals
40
44
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
LDCC44,.7SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.35 mm
4.57 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.5862 mm
fmax-Min
33 MHz
10 MHz
Base Number Matches
1
1
Additional Feature
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Multiplexed Display Capability
NO
Supply Current-Max
9 mA
Supply Voltage-Nom
3.3 V
Supply Voltage1-Nom
60 V
Compare A6818KA with alternatives
Compare A6818EEPTR with alternatives