A5T5226 vs BC618RL1 feature comparison

A5T5226 KSL Microdevices Inc

Buy Now Datasheet

BC618RL1 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer KSL MICRODEVICES INC MOTOROLA INC
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 30 4000
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 50 MHz 150 MHz
Base Number Matches 2 3
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 7 pF
Collector-Emitter Voltage-Max 55 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 1.1 V

Compare BC618RL1 with alternatives