BC618RL1 vs 2N3415 feature comparison

BC618RL1 onsemi

Buy Now Datasheet

2N3415 International Devices Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR INTERNATIONAL DEVICES INC
Part Package Code TO-92 (TO-226) 5.33mm Body Height TO-98
Package Description CASE 29-11, TO-226AA, 3 PIN TO-98, 3 PIN
Pin Count 3 3
Manufacturer Package Code 29-11
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 55 V 25 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 4000 180
JEDEC-95 Code TO-92 TO-98
JESD-30 Code O-PBCY-T3 O-XBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 160 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 3 25
Rohs Code No
Power Dissipation-Max (Abs) 0.36 W

Compare BC618RL1 with alternatives

Compare 2N3415 with alternatives