A54SX72ACQ256
vs
A54SX72A-FCQ256I
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ACTEL CORP
|
MICROSEMI CORP
|
Package Description |
CERAMIC, QFP-256
|
QFF,
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
72000 TYPICAL GATES AVAILABLE
|
72000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
217 MHz
|
|
Combinatorial Delay of a CLB-Max |
1.5 ns
|
1.8 ns
|
JESD-30 Code |
S-CQFP-F256
|
S-CQFP-F256
|
JESD-609 Code |
e0
|
|
Length |
36 mm
|
36 mm
|
Number of CLBs |
6036
|
6036
|
Number of Equivalent Gates |
108000
|
108000
|
Number of Inputs |
213
|
|
Number of Logic Cells |
6036
|
|
Number of Outputs |
213
|
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
6036 CLBS, 108000 GATES
|
6036 CLBS, 108000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
QFF
|
Package Equivalence Code |
TPAK256,3SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.3 mm
|
2.69 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
36 mm
|
36 mm
|
Base Number Matches |
3
|
3
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare A54SX72A-FCQ256I with alternatives