A54SX72A-FCQ256I
vs
A54SX72A-CQ256M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
QFF,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
72000 TYPICAL GATES AVAILABLE
72000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max
1.8 ns
1.5 ns
JESD-30 Code
S-CQFP-F256
S-CQFP-F256
Length
36 mm
36 mm
Number of CLBs
6036
6036
Number of Equivalent Gates
108000
108000
Number of Terminals
256
256
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
6036 CLBS, 108000 GATES
6036 CLBS, 108000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Equivalence Code
TPAK256,3SQ,20
TPAK256,3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.69 mm
3.3 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
36 mm
36 mm
Base Number Matches
3
2
Rohs Code
No
Samacsys Manufacturer
Microchip
Clock Frequency-Max
217 MHz
JESD-609 Code
e0
Number of Inputs
213
Number of Logic Cells
6036
Number of Outputs
213
Terminal Finish
TIN LEAD
Compare A54SX72A-FCQ256I with alternatives
Compare A54SX72A-CQ256M with alternatives