A54SX72A-FG484AX79
vs
A54SX72AFG484I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO REQUIRES AN SUPPLU OF 3.3V
|
72000 TYPICAL GATES AVAILABLE
|
Combinatorial Delay of a CLB-Max |
1.5 ns
|
1.5 ns
|
JESD-30 Code |
S-PBGA-B484
|
S-PBGA-B484
|
JESD-609 Code |
e0
|
e0
|
Length |
27 mm
|
27 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
6036
|
6036
|
Number of Equivalent Gates |
108000
|
108000
|
Number of Terminals |
484
|
484
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
4024 CLBS, 72000 GATES
|
6036 CLBS, 108000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.44 mm
|
2.44 mm
|
Supply Voltage-Max |
2.625 V
|
2.75 V
|
Supply Voltage-Min |
2.375 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
27 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
BGA, BGA484,26X26,40
|
Clock Frequency-Max |
|
217 MHz
|
Number of Inputs |
|
360
|
Number of Logic Cells |
|
6036
|
Number of Outputs |
|
360
|
Package Equivalence Code |
|
BGA484,26X26,40
|
|
|
|
Compare A54SX72A-FG484AX79 with alternatives
Compare A54SX72AFG484I with alternatives