A54SX72A-CQ256C
vs
A54SX72A-3CQ256
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Package Description
CERAMIC, QFP-256
CERAMIC, QFP-256
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION, 5.0V INPUT TOLERANCE
72000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
206 MHz
333 MHz
Combinatorial Delay of a CLB-Max
1.5 ns
1 ns
JESD-30 Code
S-CQFP-F256
S-CQFP-F256
JESD-609 Code
e0
Length
36 mm
36 mm
Number of CLBs
6036
6036
Number of Equivalent Gates
72000
108000
Number of Terminals
256
256
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
6036 CLBS, 72000 GATES
6036 CLBS, 108000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Equivalence Code
TPAK256,3SQ,20
TPAK256,3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
2.7 V
2.75 V
Supply Voltage-Min
2.3 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
36 mm
36 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Number of Inputs
213
Number of Logic Cells
6036
Number of Outputs
213
Seated Height-Max
3.3 mm
Compare A54SX72A-CQ256C with alternatives
Compare A54SX72A-3CQ256 with alternatives