A54SX72A-CQ256B
vs
A54SX72A-1CQG256M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI SOC PRODUCTS GROUP
|
ACTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
QFF,
|
ROHS COMPLIANT, CERAMIC, QFP-256
|
Pin Count |
256
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
IT CAN ALSO OPERATE WITH 3.3V AND 5V
|
72000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
217 MHz
|
250 MHz
|
Combinatorial Delay of a CLB-Max |
1.4 ns
|
1.3 ns
|
JESD-30 Code |
S-CQFP-F256
|
S-CQFP-F256
|
Length |
36 mm
|
36 mm
|
Number of CLBs |
4024
|
6036
|
Number of Equivalent Gates |
108000
|
108000
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
4024 CLBS, 108000 GATES
|
6036 CLBS, 108000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
QFF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
3.3 mm
|
3.3 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
36 mm
|
36 mm
|
Base Number Matches |
3
|
3
|
JESD-609 Code |
|
e4
|
Number of Inputs |
|
213
|
Number of Logic Cells |
|
6036
|
Number of Outputs |
|
213
|
Package Equivalence Code |
|
TPAK256,3SQ,20
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare A54SX72A-CQ256B with alternatives