A54SX72A-2CQ256 vs A54SX72ACQ256 feature comparison

A54SX72A-2CQ256 Microchip Technology Inc

Buy Now Datasheet

A54SX72ACQ256 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description CERAMIC, QFP-256 QFF, TPAK256,3SQ,20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 72000 TYPICAL GATES AVAILABLE 72000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 294 MHz 217 MHz
Combinatorial Delay of a CLB-Max 1.1 ns 1.5 ns
JESD-30 Code S-CQFP-F256 S-CQFP-F256
Length 36 mm 36 mm
Number of CLBs 6036 6036
Number of Equivalent Gates 108000 108000
Number of Inputs 213 213
Number of Logic Cells 6036 6036
Number of Outputs 213 213
Number of Terminals 256 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 6036 CLBS, 108000 GATES 6036 CLBS, 108000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code TPAK256,3SQ,20 TPAK256,3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare A54SX72A-2CQ256 with alternatives

Compare A54SX72ACQ256 with alternatives