A54SX32-1CQG256M vs A54SX32A-1CQ256B feature comparison

A54SX32-1CQG256M Microchip Technology Inc

Buy Now Datasheet

A54SX32A-1CQ256B Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description CERAMIC, QFP-256 QFF, TPAK256,3SQ,20
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 48000 SYSTEM GATES AVAILABLE 32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 280 MHz 278 MHz
Combinatorial Delay of a CLB-Max 0.9 ns 1.1 ns
JESD-30 Code S-CQFP-F256 S-CQFP-F256
JESD-609 Code e4
Length 36 mm 36 mm
Number of CLBs 2880 2880
Number of Equivalent Gates 32000 48000
Number of Inputs 228 228
Number of Outputs 228 228
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2880 CLBS, 32000 GATES 2880 CLBS, 48000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code TPAK256,3SQ,20 TPAK256,3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.06 mm 3.3 mm
Supply Voltage-Max 3.6 V 2.75 V
Supply Voltage-Min 3 V 2.25 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD OVER NICKEL
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 3 3
Number of Logic Cells 2880
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare A54SX32-1CQG256M with alternatives

Compare A54SX32A-1CQ256B with alternatives