A54SX16PQ208I vs A54SX16-PQG208M feature comparison

A54SX16PQ208I Microsemi FPGA & SoC

Buy Now Datasheet

A54SX16-PQG208M Actel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP ACTEL CORP
Part Package Code QFP
Package Description FQFP, ROHS COMPLIANT, PLASTIC, QFP-208
Pin Count 208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 2363.75 2363.75
CO2e (mg) 28837.75 28837.75
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Additional Feature CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 240 MHz 240 MHz
Combinatorial Delay of a CLB-Max 0.9 ns 0.9 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 16000 16000
Number of Inputs 175 175
Number of Outputs 175 175
Number of Terminals 208 208
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1452 CLBS, 16000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 28 mm 28 mm
Base Number Matches 2 1
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2010-12-15
Number of Logic Cells 1452
Package Equivalence Code QFP208,1.2SQ,20

Compare A54SX16PQ208I with alternatives

Compare A54SX16-PQG208M with alternatives