A54SX16A-FFGG144 vs A54SX16A-FFG144X79 feature comparison

A54SX16A-FFGG144 Actel Corporation

Buy Now Datasheet

A54SX16A-FFG144X79 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 1 MM PITCH, ROHS COMPLIANT, FBGA-144 LBGA,
Reach Compliance Code compliant compliant
Additional Feature 16000 TYPICAL GATES AVAILABLE 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 167 MHz 167 MHz
Combinatorial Delay of a CLB-Max 1.9 ns 1.9 ns
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e1 e0
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 24000
Number of Inputs 111
Number of Logic Cells 1452
Number of Outputs 111
Number of Terminals 144 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1452 CLBS, 24000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 3 2
HTS Code 8542.39.00.01

Compare A54SX16A-FFG144X79 with alternatives