A54SX16A-FFG144X79 vs A54SX16A-2FG144X79 feature comparison

A54SX16A-FFG144X79 Microsemi Corporation

Buy Now Datasheet

A54SX16A-2FG144X79 Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description LBGA, 1 MM PITCH, FBGA-144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 167 MHz 294 MHz
Combinatorial Delay of a CLB-Max 1.9 ns 1 ns
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 24000
Number of Terminals 144 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1452 CLBS, 24000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 2 2
Number of Inputs 111
Number of Logic Cells 1452
Number of Outputs 111
Peak Reflow Temperature (Cel) 260

Compare A54SX16A-FFG144X79 with alternatives