A54SX16A-1FG256 vs A54SX16A-1FG256MX79 feature comparison

A54SX16A-1FG256 Microsemi Corporation

Buy Now Datasheet

A54SX16A-1FG256MX79 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description 1 MM PITCH, FBGA-256 BGA,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 263 MHz 263 MHz
Combinatorial Delay of a CLB-Max 1.2 ns 1.2 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 24000
Number of Inputs 180
Number of Logic Cells 1452
Number of Outputs 180
Number of Terminals 256 256
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 1452 CLBS, 24000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 3 2
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare A54SX16A-1FG256 with alternatives

Compare A54SX16A-1FG256MX79 with alternatives