A54SX16A-1FG256 vs A54SX16A-1FG256M feature comparison

A54SX16A-1FG256 Microsemi Corporation

Buy Now Datasheet

A54SX16A-1FG256M Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description 1 MM PITCH, FBGA-256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 263 MHz
Combinatorial Delay of a CLB-Max 1.2 ns
JESD-30 Code S-PBGA-B256
Length 17 mm
Moisture Sensitivity Level 3
Number of CLBs 1452
Number of Equivalent Gates 24000
Number of Inputs 180
Number of Logic Cells 1452
Number of Outputs 180
Number of Terminals 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.97 mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm
Base Number Matches 3 3

Compare A54SX16A-1FG256 with alternatives