A54SX16-2TQG176I
vs
A54SX16A-2TQ144X79
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176
|
LFQFP,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
|
16000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
320 MHz
|
294 MHz
|
Combinatorial Delay of a CLB-Max |
0.7 ns
|
1 ns
|
JESD-30 Code |
S-PQFP-G176
|
S-PQFP-G144
|
JESD-609 Code |
e3
|
|
Length |
24 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
1452
|
1452
|
Number of Equivalent Gates |
16000
|
24000
|
Number of Inputs |
147
|
|
Number of Logic Cells |
1452
|
|
Number of Outputs |
147
|
|
Number of Terminals |
176
|
144
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1452 CLBS, 16000 GATES
|
1452 CLBS, 24000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP176,1.0SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
3.6 V
|
2.75 V
|
Supply Voltage-Min |
3 V
|
2.25 V
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A54SX16-2TQG176I with alternatives
Compare A54SX16A-2TQ144X79 with alternatives