A54SX16A-2TQ144X79 vs A54SX32-BGG313M feature comparison

A54SX16A-2TQ144X79 Microchip Technology Inc

Buy Now Datasheet

A54SX32-BGG313M Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1.40 MM HEIGHT, TQFP-144 ROHS COMPLIANT, PLASTIC, BGA-313
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 294 MHz 240 MHz
Combinatorial Delay of a CLB-Max 1 ns 0.9 ns
JESD-30 Code S-PQFP-G144 S-PBGA-B313
Length 20 mm 35 mm
Number of CLBs 1452 2880
Number of Equivalent Gates 24000 32000
Number of Terminals 144 313
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 1452 CLBS, 24000 GATES 2880 CLBS, 32000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP BGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.52 mm
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2.25 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Width 20 mm 35 mm
Base Number Matches 3 3
Rohs Code Yes
ECCN Code 3A001.A.2.C
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Inputs 249
Number of Logic Cells 2880
Number of Outputs 249
Package Equivalence Code BGA313,25X25,50
Terminal Finish TIN SILVER COPPER

Compare A54SX16A-2TQ144X79 with alternatives

Compare A54SX32-BGG313M with alternatives