A54SX16-1CQG208M
vs
A54SX16-1CQ208
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
CERAMIC, QFP-208
|
CERAMIC, QFP-208
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
24000 SYSTEM GATES AVAILABLE
|
24000 SYSTEM GATES AVAILABLE
|
Clock Frequency-Max |
240 MHz
|
240 MHz
|
Combinatorial Delay of a CLB-Max |
0.9 ns
|
0.9 ns
|
JESD-30 Code |
S-CQFP-F208
|
S-CQFP-F208
|
JESD-609 Code |
e4
|
e0
|
Length |
29.21 mm
|
29.21 mm
|
Number of CLBs |
1452
|
1452
|
Number of Equivalent Gates |
16000
|
16000
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
1452 CLBS, 16000 GATES
|
1452 CLBS, 16000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
QFF
|
Package Equivalence Code |
TPAK208,2.9SQ,20
|
TPAK208,2.9SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.06 mm
|
3.06 mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
GOLD OVER NICKEL
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.21 mm
|
29.21 mm
|
Base Number Matches |
3
|
2
|
Number of Inputs |
|
172
|
Number of Logic Cells |
|
1452
|
Number of Outputs |
|
172
|
|
|
|
Compare A54SX16-1CQG208M with alternatives
Compare A54SX16-1CQ208 with alternatives