A54SX08A-1TQ100I vs A54SX08A-1TQG100 feature comparison

A54SX08A-1TQ100I Microsemi Corporation

Buy Now Datasheet

A54SX08A-1TQG100 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description 1.40 MM HEIGHT, TQFP-100 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8000 TYPICAL GATES AVAILABLE 8000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 278 MHz 278 MHz
Combinatorial Delay of a CLB-Max 1.1 ns 1.1 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 768 768
Number of Equivalent Gates 12000 12000
Number of Inputs 81 127
Number of Logic Cells 768 768
Number of Outputs 81 127
Number of Terminals 100 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 768 CLBS, 12000 GATES 768 CLBS, 12000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 4
Factory Lead Time 10 Weeks
Packing Method TRAY

Compare A54SX08A-1TQ100I with alternatives

Compare A54SX08A-1TQG100 with alternatives