A54SX08A-1TQG100
vs
A54SX08A-2TQG100A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
LFQFP, QFP100,.63SQ,20
1.40 MM, TQFP-100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
8000 TYPICAL GATES AVAILABLE
8000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
278 MHz
313 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
0.9 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
768
768
Number of Equivalent Gates
12000
12000
Number of Inputs
127
81
Number of Logic Cells
768
768
Number of Outputs
127
81
Number of Terminals
100
100
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
768 CLBS, 12000 GATES
768 CLBS, 12000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
3
3
Compare A54SX08A-1TQG100 with alternatives