A54000-021
vs
890-001-21PA1-0A2-18J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OMNETICS CONNECTOR CORP
GLENAIR INC
Reach Compliance Code
unknown
not_compliant
Additional Feature
STANDARDS: MIL-DTL-32139
STANDARD: MIL-DTL-32139
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
21
21
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
Contact Finish Mating
NOT SPECIFIED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Termination Type
CRIMP
Compare A54000-021 with alternatives
Compare 890-001-21PA1-0A2-18J with alternatives