890-001-21PA1-0A2-18J vs CMN1-21P-JAH103 feature comparison

890-001-21PA1-0A2-18J Glenair Inc

Buy Now Datasheet

CMN1-21P-JAH103 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CRISTEK INTERCONNECTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-32139
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type CRIMP WIRE
Total Number of Contacts 21 21
Base Number Matches 1 1
Body Breadth 0.115 inch
Body Depth 0.105 inch
Body Length 0.8 inch
Cable Types WIRE, STRANDED
Contact Finish Termination GOLD OVER NICKEL
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mating Contact Pitch 0.025 inch
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Number Of Connectors ONE
Number of Rows Loaded 1
Rated Current (Signal) 1 A

Compare 890-001-21PA1-0A2-18J with alternatives

Compare CMN1-21P-JAH103 with alternatives