A5191HRTLG-XTP vs A5191HRTL feature comparison

A5191HRTLG-XTP AMI Semiconductor

Buy Now Datasheet

A5191HRTL AMI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMI SEMICONDUCTOR AMI SEMICONDUCTOR
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Rohs Code No
Package Description LQFP-32
Data Rate 1 Mbps
JESD-30 Code S-PQFP-G32
JESD-609 Code e0
Length 7 mm
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 0.0006 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type MODEM
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 7 mm